202516-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202516-1

DigiKey Part Number
A112974-ND
Manufacturer
Manufacturer Product Number
202516-1
Description
CONN RCPT HSG 42POS BLK PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42 (36 + 6 Power) Position Housing for Female Sockets Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
202516-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
-
Number of Positions
42 (36 + 6 Power)
Pitch
-
Number of Rows
5
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.99000¥292.99
10¥248.99300¥2,489.93
25¥233.40360¥5,835.09
70¥217.06014¥15,194.21
140¥206.71157¥28,939.62
280¥204.64214¥57,299.80
Manufacturers Standard Package