cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202515-5

DigiKey Part Number
202515-5-ND
Manufacturer
Manufacturer Product Number
202515-5
Description
CONN PLUG HSG 42POS GRN PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
42 (36 + 6 Power) Position Housing for Male Pins Connector Green Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
202515-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
42 (36 + 6 Power)
Pitch
-
Number of Rows
5
Mounting Type
Panel Mount
Connector Usage
Plug
Features
-
Color
Green
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 54 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥390.43937¥136,653.78
Manufacturers Standard Package

Other Suppliers on DigiKey

54In Stock
Ships from WEC