
2-177648-3 | |
|---|---|
DigiKey Part Number | A29849-ND |
Manufacturer | |
Manufacturer Product Number | 2-177648-3 |
Description | CONN PLUG HSG 3POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-177648-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.89900 | ¥98.99 |
| 25 | ¥9.27840 | ¥231.96 |
| 50 | ¥8.83500 | ¥441.75 |
| 200 | ¥8.01105 | ¥1,602.21 |
| 400 | ¥7.62815 | ¥3,051.26 |
| 600 | ¥7.41302 | ¥4,447.81 |
| 1,000 | ¥7.15060 | ¥7,150.60 |
| 2,600 | ¥6.68455 | ¥17,379.83 |




















