175363-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175363-3

DigiKey Part Number
A119020-ND
Manufacturer
Manufacturer Product Number
175363-3
Description
CONN RCPT HSG 4POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
175363-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.26200¥102.62
25¥9.61560¥240.39
50¥9.15760¥457.88
100¥8.71930¥871.93
450¥7.84056¥3,528.25
900¥7.46640¥6,719.76
1,350¥7.25581¥9,795.34
2,700¥6.90965¥18,656.06
Manufacturers Standard Package