



174046-2 | |
|---|---|
DigiKey Part Number | A104965-ND |
Manufacturer | |
Manufacturer Product Number | 174046-2 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174046-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.70800 | ¥97.08 |
| 25 | ¥9.09960 | ¥227.49 |
| 50 | ¥8.66300 | ¥433.15 |
| 100 | ¥8.24960 | ¥824.96 |
| 300 | ¥7.63353 | ¥2,290.06 |
| 500 | ¥7.36312 | ¥3,681.56 |
| 1,000 | ¥7.01159 | ¥7,011.59 |
| 2,500 | ¥6.57280 | ¥16,432.00 |












