174045-2 | ||
---|---|---|
DigiKey Part Number | A126088-ND | |
Manufacturer | ||
Manufacturer Product Number | 174045-2 | |
Description | CONN PLUG HSG 12POS 2.50MM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 174045-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.86300 | ¥68.63 |
25 | ¥6.56080 | ¥164.02 |
50 | ¥6.47220 | ¥323.61 |
100 | ¥5.65460 | ¥565.46 |
300 | ¥5.44333 | ¥1,633.00 |
500 | ¥5.14086 | ¥2,570.43 |
1,000 | ¥4.44536 | ¥4,445.36 |
2,500 | ¥4.11272 | ¥10,281.80 |