174044-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174044-2

DigiKey Part Number
A104964-ND
Manufacturer
Manufacturer Product Number
174044-2
Description
CONN PLUG HSG 8POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174044-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.04500¥60.45
25¥5.66960¥141.74
50¥5.39660¥269.83
100¥5.13860¥513.86
300¥4.75493¥1,426.48
500¥4.58640¥2,293.20
1,000¥4.36743¥4,367.43
2,500¥4.09401¥10,235.02
Manufacturers Standard Package