
173631-1 | |
|---|---|
DigiKey Part Number | A122177TR-ND - Tape & Reel (TR) A122177CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173631-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173631-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.44000 | ¥1.44 |
| 10 | ¥1.22200 | ¥12.22 |
| 25 | ¥1.14600 | ¥28.65 |
| 50 | ¥1.09040 | ¥54.52 |
| 100 | ¥1.03840 | ¥103.84 |
| 250 | ¥0.97336 | ¥243.34 |
| 500 | ¥0.92664 | ¥463.32 |
| 1,000 | ¥0.88236 | ¥882.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.76006 | ¥3,040.24 |
| 8,000 | ¥0.72376 | ¥5,790.08 |
| 12,000 | ¥0.70334 | ¥8,440.08 |
| 20,000 | ¥0.67844 | ¥13,568.80 |
| 28,000 | ¥0.66252 | ¥18,550.56 |
| 40,000 | ¥0.64607 | ¥25,842.80 |
| 100,000 | ¥0.60565 | ¥60,565.00 |




















