
174922-2 | |
|---|---|
DigiKey Part Number | 174922-2-ND |
Manufacturer | |
Manufacturer Product Number | 174922-2 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174922-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.70000 | ¥5.70 |
| 10 | ¥4.82300 | ¥48.23 |
| 25 | ¥4.51760 | ¥112.94 |
| 50 | ¥4.30360 | ¥215.18 |
| 100 | ¥4.09670 | ¥409.67 |
| 320 | ¥3.77381 | ¥1,207.62 |
| 640 | ¥3.59350 | ¥2,299.84 |
| 1,280 | ¥3.42183 | ¥4,379.94 |
| 2,560 | ¥3.25848 | ¥8,341.71 |










