173852-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173852-1

DigiKey Part Number
A107223-ND
Manufacturer
Manufacturer Product Number
173852-1
Description
CONN PLUG HSNG 14POS DUAL WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
173852-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,257
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥10.29500¥102.95
25¥9.64560¥241.14
50¥9.18580¥459.29
100¥8.74660¥874.66
300¥8.09360¥2,428.08
500¥7.80702¥3,903.51
1,000¥7.43441¥7,434.41
2,500¥6.96910¥17,422.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.