
175180-1 | |
|---|---|
DigiKey Part Number | A105152TR-ND - Tape & Reel (TR) A105152CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175180-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175180-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.35000 | ¥1.35 |
| 10 | ¥1.15900 | ¥11.59 |
| 25 | ¥1.08880 | ¥27.22 |
| 50 | ¥1.03660 | ¥51.83 |
| 100 | ¥0.98630 | ¥98.63 |
| 250 | ¥0.92412 | ¥231.03 |
| 500 | ¥0.88012 | ¥440.06 |
| 1,000 | ¥0.83799 | ¥837.99 |
| 2,500 | ¥0.78540 | ¥1,963.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.71049 | ¥3,552.45 |
| 10,000 | ¥0.67656 | ¥6,765.60 |
| 15,000 | ¥0.65748 | ¥9,862.20 |
| 25,000 | ¥0.63420 | ¥15,855.00 |
| 35,000 | ¥0.61932 | ¥21,676.20 |
| 50,000 | ¥0.60394 | ¥30,197.00 |
| 125,000 | ¥0.56616 | ¥70,770.00 |














