1-794407-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794407-0

DigiKey Part Number
A100437TR-ND - Tape & Reel (TR)
A100437CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-794407-0
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794407-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,724
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.57000¥5.57
10¥4.73400¥47.34
25¥4.43400¥110.85
50¥4.22180¥211.09
100¥4.01970¥401.97
250¥3.76800¥942.00
500¥3.58800¥1,794.00
1,000¥3.41653¥3,416.53
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥2.91888¥13,134.96
9,000¥2.77962¥25,016.58
13,500¥2.70128¥36,467.28
22,500¥2.60573¥58,628.92
31,500¥2.54468¥80,157.42
Manufacturers Standard Package