
1-66601-0 | |
|---|---|
DigiKey Part Number | 1-66601-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-66601-0 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66601-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.89000 | ¥98.90 |
| 25 | ¥9.27160 | ¥231.79 |
| 50 | ¥8.82840 | ¥441.42 |
| 100 | ¥8.40670 | ¥840.67 |
| 250 | ¥7.87980 | ¥1,969.95 |
| 500 | ¥7.50338 | ¥3,751.69 |
| 1,000 | ¥7.14531 | ¥7,145.31 |
| 3,000 | ¥6.78404 | ¥20,352.12 |
























