



66602-9 | |
|---|---|
DigiKey Part Number | 66602-9-ND |
Manufacturer | |
Manufacturer Product Number | 66602-9 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66602-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥9.42700 | ¥94.27 |
| 25 | ¥8.83840 | ¥220.96 |
| 50 | ¥8.41660 | ¥420.83 |
| 100 | ¥8.01390 | ¥801.39 |
| 250 | ¥7.51164 | ¥1,877.91 |
| 500 | ¥7.15308 | ¥3,576.54 |
| 1,000 | ¥6.81155 | ¥6,811.55 |
| 3,000 | ¥6.30364 | ¥18,910.92 |



















