24 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
206838-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

206838-2

DigiKey Part Number
A1355-ND
Manufacturer
Manufacturer Product Number
206838-2
Description
CONN RCPT HSG MALE 24POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
206838-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity AMP Connectors
Orientation
A
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
24
Insert Material
Thermoplastic
Shell Size - Insert
23-24
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 105°C
Contact Size
16
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.11000¥120.11
10¥102.08000¥1,020.80
25¥95.68920¥2,392.23
50¥91.12080¥4,556.04
100¥86.77310¥8,677.31
250¥81.34408¥20,336.02
500¥77.46486¥38,732.43
1,000¥73.77286¥73,772.86
Manufacturers Standard Package