1-206138-0 | ||
---|---|---|
DigiKey Part Number | A111988-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-206138-0 | |
Description | CONN CAB CLMP SZ23 BLK 1 3/8-18 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Cable Clamp 1 3/8-18 UNEF-2A 23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | 1.600" (40.64mm) | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF-2A | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Inserts, Clamp Screws | |
Ingress Protection | - | |
Includes | 7 pcs - 3 pc Cable Clamp, 2 Clamp Inserts, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.22000 | ¥78.22 |
10 | ¥68.16000 | ¥681.60 |
25 | ¥66.36320 | ¥1,659.08 |
50 | ¥64.56980 | ¥3,228.49 |
100 | ¥60.62340 | ¥6,062.34 |
250 | ¥60.26488 | ¥15,066.22 |
500 | ¥56.67762 | ¥28,338.81 |
1,000 | ¥50.57933 | ¥50,579.33 |