



207008-6 | |
|---|---|
DigiKey Part Number | A135642-ND |
Manufacturer | |
Manufacturer Product Number | 207008-6 |
Description | CONN BACKSH W/CLMP SZ13 3/4-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13 |
Datasheet | Datasheet |
EDA/CAD Models | 207008-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | 1.131" (28.73mm) | |
Shell Size - Insert | 13 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.46000 | ¥76.46 |
| 10 | ¥65.00200 | ¥650.02 |
| 25 | ¥60.93160 | ¥1,523.29 |
| 50 | ¥58.02040 | ¥2,901.02 |
| 100 | ¥55.25120 | ¥5,525.12 |
| 250 | ¥51.79392 | ¥12,948.48 |
| 500 | ¥49.32346 | ¥24,661.73 |
| 1,000 | ¥46.97215 | ¥46,972.15 |




















