
182922-1 | |
|---|---|
DigiKey Part Number | A99550-ND |
Manufacturer | |
Manufacturer Product Number | 182922-1 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 182922-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 13-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.80000 | ¥54.80 |
| 10 | ¥46.54400 | ¥465.44 |
| 25 | ¥43.62560 | ¥1,090.64 |
| 50 | ¥41.54240 | ¥2,077.12 |
| 100 | ¥39.55890 | ¥3,955.89 |
| 250 | ¥37.08224 | ¥9,270.56 |
| 500 | ¥35.31344 | ¥17,656.72 |
| 1,000 | ¥33.62934 | ¥33,629.34 |
| 2,500 | ¥32.50646 | ¥81,266.15 |



















