
66566-7 | |
|---|---|
DigiKey Part Number | A32008-ND |
Manufacturer | |
Manufacturer Product Number | 66566-7 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66566-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.92100 | ¥59.21 |
| 25 | ¥5.55080 | ¥138.77 |
| 50 | ¥5.28620 | ¥264.31 |
| 100 | ¥5.03310 | ¥503.31 |
| 250 | ¥4.71720 | ¥1,179.30 |
| 500 | ¥4.49194 | ¥2,245.97 |
| 1,000 | ¥4.27741 | ¥4,277.41 |
| 3,000 | ¥3.95830 | ¥11,874.90 |



























