
207446-3 | |
|---|---|
DigiKey Part Number | A122125-ND |
Manufacturer | |
Manufacturer Product Number | 207446-3 |
Description | CONN SEALING COVER 23 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207446-3 Models |
Category | For Use With/Related Products CPC Receptacle Series 1, 3 and 4 |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 23 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.72000 | ¥82.72 |
| 10 | ¥70.29800 | ¥702.98 |
| 25 | ¥65.88920 | ¥1,647.23 |
| 50 | ¥62.74340 | ¥3,137.17 |
| 100 | ¥59.74950 | ¥5,974.95 |
| 300 | ¥55.29427 | ¥16,588.28 |
| 500 | ¥53.33838 | ¥26,669.19 |
| 1,000 | ¥50.79550 | ¥50,795.50 |
















