


206306-2 | |
|---|---|
DigiKey Part Number | A1365-ND |
Manufacturer | |
Manufacturer Product Number | 206306-2 |
Description | CONN RCP HSG FMALE 37POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206306-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 37 | Insert Material Thermoplastic |
Shell Size - Insert 23-37 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.59000 | ¥105.59 |
| 10 | ¥89.70200 | ¥897.02 |
| 25 | ¥84.07880 | ¥2,101.97 |
| 50 | ¥80.06340 | ¥4,003.17 |
| 100 | ¥76.24310 | ¥7,624.31 |
| 250 | ¥71.47212 | ¥17,868.03 |
| 500 | ¥68.06392 | ¥34,031.96 |
| 1,000 | ¥64.81947 | ¥64,819.47 |



















