Hood Connector Top Entry 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry 3A IP44
19200030410
19200030410

19200030410

DigiKey Part Number
1195-3059-ND
Manufacturer
Manufacturer Product Number
19200030410
Description
CONN HOOD TOP ENTRY SZ3A IP44
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200030410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
1.047" L x 1.047" W x 2.559" H (26.60mm x 26.60mm x 65.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.67000¥96.67
10¥82.13500¥821.35
30¥75.99967¥2,279.99
50¥73.31000¥3,665.50
100¥69.80980¥6,980.98
250¥65.44196¥16,360.49
500¥62.32086¥31,160.43
1,000¥59.34996¥59,349.96
Manufacturers Standard Package