208720-1 | ||
---|---|---|
DigiKey Part Number | A1603-ND | |
Manufacturer | ||
Manufacturer Product Number | 208720-1 | |
Description | CONN PLUG HSNG MALE 5POS INLINE | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | 208720-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.00000 | ¥615.00 |
10 | ¥597.63700 | ¥5,976.37 |
25 | ¥571.64960 | ¥14,291.24 |
50 | ¥554.32800 | ¥27,716.40 |
100 | ¥549.99680 | ¥54,999.68 |