1-66598-1 | ||
---|---|---|
DigiKey Part Number | A100425TR-ND - Tape & Reel (TR) A100425CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-66598-1 | |
Description | CONN SOCKET 14-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66598-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.33600 | ¥103.36 |
25 | ¥9.95320 | ¥248.83 |
50 | ¥9.85620 | ¥492.81 |
100 | ¥8.89400 | ¥889.40 |
250 | ¥8.60536 | ¥2,151.34 |
500 | ¥7.83632 | ¥3,918.16 |
1,000 | ¥7.01899 | ¥7,018.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.86517 | ¥27,460.68 |
8,000 | ¥6.66324 | ¥53,305.92 |
12,000 | ¥6.24742 | ¥74,969.04 |