1-177648-7 | |
---|---|
DigiKey Part Number | A29851-ND |
Manufacturer | |
Manufacturer Product Number | 1-177648-7 |
Description | CONN PLUG HSG 8POS 3.81MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-177648-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.45000 | ¥21.45 |
10 | ¥19.12800 | ¥191.28 |
25 | ¥19.03040 | ¥475.76 |
50 | ¥18.83680 | ¥941.84 |
100 | ¥17.28320 | ¥1,728.32 |
250 | ¥17.18584 | ¥4,296.46 |
500 | ¥15.63242 | ¥7,816.21 |
1,000 | ¥13.98171 | ¥13,981.71 |
2,500 | ¥12.91368 | ¥32,284.20 |