
1-1903130-2 | |
|---|---|
DigiKey Part Number | A116405-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903130-2 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903130-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.82000 | ¥4.82 |
| 10 | ¥4.07700 | ¥40.77 |
| 25 | ¥3.81960 | ¥95.49 |
| 50 | ¥3.63540 | ¥181.77 |
| 100 | ¥3.46190 | ¥346.19 |
| 250 | ¥3.24476 | ¥811.19 |
| 900 | ¥2.96390 | ¥2,667.51 |
| 1,800 | ¥2.82238 | ¥5,080.28 |
| 2,700 | ¥2.74274 | ¥7,405.40 |











