



1-1903130-6 | |
|---|---|
DigiKey Part Number | A107467-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903130-6 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903130-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.59000 | ¥8.59 |
| 10 | ¥7.27800 | ¥72.78 |
| 25 | ¥6.81840 | ¥170.46 |
| 50 | ¥6.49240 | ¥324.62 |
| 100 | ¥6.18280 | ¥618.28 |
| 300 | ¥5.72097 | ¥1,716.29 |
| 600 | ¥5.44767 | ¥3,268.60 |
| 1,200 | ¥5.18768 | ¥6,225.22 |
| 2,700 | ¥4.89920 | ¥13,227.84 |











