
1827589-2 | |
|---|---|
DigiKey Part Number | 1827589-2-ND |
Manufacturer | |
Manufacturer Product Number | 1827589-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827589-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.71120 | ¥92.78 |
| 50 | ¥3.53440 | ¥176.72 |
| 100 | ¥3.36480 | ¥336.48 |
| 250 | ¥3.15432 | ¥788.58 |
| 500 | ¥3.00346 | ¥1,501.73 |
| 1,000 | ¥2.85999 | ¥2,859.99 |
| 2,500 | ¥2.68089 | ¥6,702.23 |
























