2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
1-1871465-2
1-1871465-2

1-1871465-2

DigiKey Part Number
A106246-ND
Manufacturer
Manufacturer Product Number
1-1871465-2
Description
CONN RCPT HSG 2POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1871465-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-1871465-2TE Connectivity AMP Connectors8,00017-8-1871465-2-ND¥2.25000Parametric Equivalent
In-Stock: 601
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.28700¥32.87
25¥3.08120¥77.03
50¥2.93420¥146.71
100¥2.79340¥279.34
250¥2.61836¥654.59
500¥2.49316¥1,246.58
1,000¥2.37408¥2,374.08
3,000¥2.19695¥6,590.85
Manufacturers Standard Package