1-1827864-5 | |
---|---|
DigiKey Part Number | A106869-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827864-5 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827864-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.84400 | ¥121.10 |
50 | ¥4.77760 | ¥238.88 |
200 | ¥4.17430 | ¥834.86 |
400 | ¥4.01828 | ¥1,607.31 |
600 | ¥3.93020 | ¥2,358.12 |