
1827570-2 | |
|---|---|
DigiKey Part Number | A107116TR-ND - Tape & Reel (TR) A107116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827570-2 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827570-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.98120 | ¥49.53 |
| 50 | ¥1.88540 | ¥94.27 |
| 100 | ¥1.79450 | ¥179.45 |
| 250 | ¥1.68232 | ¥420.58 |
| 500 | ¥1.60180 | ¥800.90 |
| 1,000 | ¥1.52522 | ¥1,525.22 |
| 2,500 | ¥1.42966 | ¥3,574.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.27679 | ¥7,660.74 |
| 12,000 | ¥1.21585 | ¥14,590.20 |
| 18,000 | ¥1.18157 | ¥21,268.26 |
| 30,000 | ¥1.13977 | ¥34,193.10 |
| 42,000 | ¥1.11305 | ¥46,748.10 |
| 60,000 | ¥1.08541 | ¥65,124.60 |






















