1903112-2 | |
---|---|
DigiKey Part Number | A107117TR-ND - Tape & Reel (TR) A107117CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1903112-2 |
Description | CONN TAB 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1903112-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.67800 | ¥41.95 |
50 | ¥1.65660 | ¥82.83 |
100 | ¥1.53100 | ¥153.10 |
250 | ¥1.25832 | ¥314.58 |
500 | ¥1.23074 | ¥615.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.23069 | ¥7,384.14 |