1-111446-8 | ||
---|---|---|
DigiKey Part Number | APK20B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-111446-8 | |
Description | CONN PLUG 20P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-111446-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.98000 | ¥73.98 |
10 | ¥64.44500 | ¥644.45 |
25 | ¥62.74920 | ¥1,568.73 |
70 | ¥61.05271 | ¥4,273.69 |
140 | ¥57.32179 | ¥8,025.05 |
280 | ¥56.98264 | ¥15,955.14 |
980 | ¥53.59066 | ¥52,518.85 |