5749111-6 | ||
---|---|---|
DigiKey Part Number | A31789-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749111-6 | |
Description | CONN D-TYPE PLUG 68POS IDC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position D-Type Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749111-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.19000 | ¥114.19 |
10 | ¥111.84400 | ¥1,118.44 |
30 | ¥108.87233 | ¥3,266.17 |
50 | ¥103.51820 | ¥5,175.91 |
100 | ¥93.40430 | ¥9,340.43 |
250 | ¥92.80928 | ¥23,202.32 |
500 | ¥80.91084 | ¥40,455.42 |
1,000 | ¥80.31590 | ¥80,315.90 |