5787169-7 | ||
---|---|---|
DigiKey Part Number | A33512-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787169-7 | |
Description | CONN D-TYPE RCPT 68POS R/A SLDR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position D-Type Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787169-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.146" (3.71mm) | |
Features | Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.09000 | ¥82.09 |
16 | ¥71.52938 | ¥1,144.47 |
32 | ¥69.64875 | ¥2,228.76 |
56 | ¥67.76518 | ¥3,794.85 |
104 | ¥63.62481 | ¥6,616.98 |
256 | ¥63.24789 | ¥16,191.46 |
504 | ¥59.48323 | ¥29,979.55 |
1,000 | ¥53.08312 | ¥53,083.12 |