3-1658526-0 | ||
---|---|---|
DigiKey Part Number | A113433-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1658526-0 | |
Description | CONN RCPT 20P IDC 28-30AWG GOLD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1658526-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,470 | ¥58.38611 | ¥85,827.58 |