2-1658527-3 | ||
---|---|---|
DigiKey Part Number | A122810-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1658527-3 | |
Description | CONN RCPT 20P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1658527-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥24.89100 | ¥248.91 |
25 | ¥24.76600 | ¥619.15 |
50 | ¥24.51320 | ¥1,225.66 |
100 | ¥22.09960 | ¥2,209.96 |
250 | ¥21.97248 | ¥5,493.12 |
500 | ¥20.32126 | ¥10,160.63 |
1,000 | ¥18.16220 | ¥18,162.20 |
2,500 | ¥16.76510 | ¥41,912.75 |