A3CKB-2006M | ||
---|---|---|
DigiKey Part Number | A3CKB-2006M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3CKB-2006M | |
Description | IDC CABLE - AKC20B/AE20M/APK20B | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.14000 | ¥68.14 |
10 | ¥59.37800 | ¥593.78 |
25 | ¥57.81360 | ¥1,445.34 |
50 | ¥56.25040 | ¥2,812.52 |
100 | ¥52.81320 | ¥5,281.32 |
250 | ¥52.50040 | ¥13,125.10 |
500 | ¥49.37528 | ¥24,687.64 |
1,000 | ¥44.06277 | ¥44,062.77 |