A3CKB-2036M | |
---|---|
DigiKey Part Number | A3CKB-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-2036M |
Description | IDC CABLE - AKC20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.79000 | ¥79.79 |
10 | ¥72.16800 | ¥721.68 |
25 | ¥70.25880 | ¥1,756.47 |
50 | ¥67.58600 | ¥3,379.30 |
100 | ¥62.62250 | ¥6,262.25 |
250 | ¥62.24096 | ¥15,560.24 |
500 | ¥59.94974 | ¥29,974.87 |
1,000 | ¥53.45837 | ¥53,458.37 |