A3BRB-2036M | ||
---|---|---|
DigiKey Part Number | A3BRB-2036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3BRB-2036M | |
Description | IDC CABLE - ASR20B/AE20M/APR20B | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.72000 | ¥84.72 |
10 | ¥76.62600 | ¥766.26 |
25 | ¥74.59680 | ¥1,864.92 |
50 | ¥71.75800 | ¥3,587.90 |
100 | ¥66.48830 | ¥6,648.83 |
250 | ¥66.08260 | ¥16,520.65 |
500 | ¥63.65036 | ¥31,825.18 |
1,000 | ¥56.75820 | ¥56,758.20 |