


A3BRB-2006M | |
|---|---|
DigiKey Part Number | A3BRB-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2006M |
Description | IDC CABLE - ASR20B/AE20M/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.11000 | ¥152.11 |
| 10 | ¥126.06500 | ¥1,260.65 |
| 25 | ¥117.00280 | ¥2,925.07 |
| 50 | ¥110.59460 | ¥5,529.73 |
| 100 | ¥104.55130 | ¥10,455.13 |
| 250 | ¥97.09256 | ¥24,273.14 |
| 500 | ¥91.82522 | ¥45,912.61 |




