8-1437020-6 | ||
---|---|---|
DigiKey Part Number | 8-1437020-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-1437020-6 | |
Description | FSKT IDC S 20 SR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For AMP-LATCH Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-1437020-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.94200 | ¥89.42 |
25 | ¥8.60880 | ¥215.22 |
50 | ¥8.52560 | ¥426.28 |
100 | ¥7.69350 | ¥769.35 |
250 | ¥7.44412 | ¥1,861.03 |
500 | ¥6.77854 | ¥3,389.27 |
1,000 | ¥6.07168 | ¥6,071.68 |
2,500 | ¥5.65578 | ¥14,139.45 |