A3AKB-2018G | ||
---|---|---|
DigiKey Part Number | A3AKB-2018G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3AKB-2018G | |
Description | IDC CABLE - ASC20B/AE20G/APK20B | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥62.84300 | ¥628.43 |
25 | ¥61.18600 | ¥1,529.65 |
50 | ¥59.53260 | ¥2,976.63 |
100 | ¥55.89420 | ¥5,589.42 |
250 | ¥55.56316 | ¥13,890.79 |
500 | ¥52.25578 | ¥26,127.89 |
1,000 | ¥46.63328 | ¥46,633.28 |