




1-104482-4 | |
|---|---|
DigiKey Part Number | A25927-ND |
Manufacturer | |
Manufacturer Product Number | 1-104482-4 |
Description | CONN RCPT HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104482-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥15.93900 | ¥159.39 |
| 25 | ¥14.93960 | ¥373.49 |
| 50 | ¥14.22640 | ¥711.32 |
| 100 | ¥13.54660 | ¥1,354.66 |
| 250 | ¥12.69836 | ¥3,174.59 |
| 500 | ¥12.09210 | ¥6,046.05 |
| 1,000 | ¥11.51495 | ¥11,514.95 |
| 2,500 | ¥10.79443 | ¥26,986.08 |















