Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190700040

DigiKey Part Number
WM18273-ND
Manufacturer
Manufacturer Product Number
0190700040
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700040 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.264" (6.70mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.807" (20.50mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,923
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.24000¥2.24
10¥1.92500¥19.25
25¥1.80480¥45.12
50¥1.71900¥85.95
100¥1.63660¥163.66
250¥1.53416¥383.54
500¥1.46074¥730.37
1,000¥1.39091¥1,390.91
3,000¥1.28706¥3,861.18
Manufacturers Standard Package