cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-208744-5

DigiKey Part Number
5-208744-5-ND
Manufacturer
Manufacturer Product Number
5-208744-5
Description
CONN D-SUB HOUSING PLUG 36POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
5-208744-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
36 (32 + 4 Coax or Power)
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D) - 36W4
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 92 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥256.74480¥38,511.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

92In Stock
Ships from WEC