5-228618-2 | ||
---|---|---|
DigiKey Part Number | A34787-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-228618-2 | |
Description | CONN D-SUB PIN COAX CABLE CRIMP | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-228618-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.49000 | ¥337.49 |
10 | ¥295.53700 | ¥2,955.37 |
100 | ¥264.52570 | ¥26,452.57 |