G45.A.201111 | ||
---|---|---|
DigiKey Part Number | 931-G45.A.201111-ND | |
Manufacturer | ||
Manufacturer Product Number | G45.A.201111 | |
Description | 5G-4G ANT WITH 2M RG-174 & SMA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA Dome RF Antenna 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz 1.3dBi, 0.6dBi, 1.4dBi, -0.8dBi, 1.5dBi, 1dBi, -1.3dBi SMA Male Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.3dBi, 0.6dBi, 1.4dBi, -0.8dBi, 1.5dBi, 1dBi, -1.3dBi | |
Power - Max | 2 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.909" (48.50mm) | |
Applications | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.08000 | ¥372.08 |
100 | ¥360.04330 | ¥36,004.33 |