WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Getting Started With Your AVR-IoT WG Development Board

ATWINC1510-MR210UB

DigiKey Part Number
ATWINC1510-MR210UB-ND
Manufacturer
Manufacturer Product Number
ATWINC1510-MR210UB
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Utilized IC / Part
ATWINC1500B
Part Status
Active
Memory Size
8MB Flash, 128kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 4.2V
RF Family/Standard
WiFi
Current - Receiving
52.5mA ~ 70.1mA
Protocol
Current - Transmitting
132mA ~ 294mA
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
72.2Mbps
Package / Case
Module
Power - Output
19.5dBm
Firmware Version
19.4.4
Sensitivity
-98dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.85000¥95.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.