W5095 | ||
---|---|---|
DigiKey Part Number | 553-3926-ND | |
Manufacturer | ||
Manufacturer Product Number | W5095 | |
Description | RF ANT 829MHZ/2.05GHZ BLADE TNC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 2.05GHz LTE Blade RF Antenna 698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz 2.16dBi TNC Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.05GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz | |
Antenna Type | Blade | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.16dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.88000 | ¥146.88 |
10 | ¥135.00800 | ¥1,350.08 |
25 | ¥129.41000 | ¥3,235.25 |
100 | ¥114.02220 | ¥11,402.22 |
250 | ¥108.42552 | ¥27,106.38 |
500 | ¥101.43038 | ¥50,715.19 |